Part Details for 869-301 by WAGO Innovative Connections
Overview of 869-301 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 869-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5715
|
Newark | 2-Conductor End Terminal Block, Without Push-Buttons, With Fixing Flange M3, For Screw Or Similar Mounting Types, Fixing Hole 3.2 Mm , 2.5 Mm , Cage Clamp , 2,50 Mm , Gray |Wago 869-301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.5800 | Buy Now |
DISTI #
2946-869-301-ND
|
DigiKey | 2-CONDUCTOR END TERMINAL BLOCK, Min Qty: 1 Lead time: 12 Weeks Container: Box |
91 In Stock |
|
$1.2594 / $3.2100 | Buy Now |
|
Future Electronics | End terminal block, with fixing flange M3, RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$1.4100 / $1.6000 | Buy Now |
|
Onlinecomponents.com | 2-conductor end terminal block - without push-buttons - with fixing flange M3 - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$1.6300 / $2.3300 | Buy Now |
DISTI #
869-301
|
TME | Splice terminal: rail, 0.08÷4mm2, ways: 1, grey, spring clamp, 500V Min Qty: 100 | 0 |
|
$0.7800 | RFQ |
Part Details for 869-301
869-301 CAD Models
869-301 Part Data Attributes:
|
869-301
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
869-301
WAGO Innovative Connections
Modular Terminal Block, 10A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SPRING LOADED | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |