869-304
Description: Modular Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Overview of 869-304 by WAGO Innovative Connections

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 869-304 by WAGO Innovative Connections

Part # Manufacturer Description Stock Price Buy
DISTI # 29K5716
Newark 2-Conductor End Terminal Block, Suitable For Ex I Applications, Without Push-Buttons, With Fixing Flange M3, For Screw Or Similar Mounting Types, Fixing Hole 3.2 Mm , 2.5 Mm , Cage Clamp , 2,50 Mm , Blue |Wago 869-304 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.6600
  • 100 $2.1700
  • 250 $1.9900
  • 500 $1.8500
  • 1,000 $1.7400
$1.7400 / $2.6600 Buy Now
DISTI # 2946-869-304-ND
DigiKey 2-CONDUCTOR END TERMINAL BLOCK, Min Qty: 1 Lead time: 12 Weeks Container: Box Temporarily Out of Stock
  • 1 $2.9500
$2.9500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks 0
  • 1 $1.4000
$1.4000 Buy Now
Onlinecomponents.com 2-conductor end terminal block - without push-buttons - suitable for Ex i applications - with fixing flange M3 - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - blue RoHS: Compliant 0
  • 10 $2.4100
  • 100 $2.2800
  • 250 $2.1700
  • 500 $2.0600
  • 1,000 $1.9600
  • 2,500 $1.8600
  • 5,000 $1.7700
  • 7,500 $1.6800
$1.6800 / $2.4100 Buy Now

CAD Models for 869-304 by WAGO Innovative Connections
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 869-304 by WAGO Innovative Connections

869-304
WAGO Innovative Connections
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WAGO CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Fastening Method
SPRING LOADED
Number of Decks
1
Number of Rows
1
Number of Ways
4
Rated Current
10 A
Rated Voltage
300 V
Terminal and Terminal Block Type
MODULAR TERMINAL BLOCK
Wire Gauge
12 AWG
Want to compare parts?
  1. 869-304
    WAGO Innovative Connections
    Modular Terminal Block, 10A, 1 Row(s), 1 Deck(s)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 869-304 by WAGO Innovative Connections.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 869-304 by WAGO Innovative Connections

Select Manufacturer
Which Manufacturer of 869-304 would you like to use for your alert(s)?
  • Please alert me when 869-304 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 869-304 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 869-304 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 869-304 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 869-304.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 869-304 by WAGO Innovative Connections

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: