Part Details for 869-385 by WAGO Innovative Connections
Overview of 869-385 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for 869-385
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5746
|
Newark | End Plate, With Fixing Flange M3, 2.5 Mm Thick, Gray |Wago 869-385 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6130 / $1.0600 | Buy Now |
DISTI #
2946-869-385-ND
|
DigiKey | END PLATE, WITH FIXING FLANGE M3 Min Qty: 1 Lead time: 12 Weeks Container: Box |
70 In Stock |
|
$0.4771 / $0.9500 | Buy Now |
|
Future Electronics | Gray 2.5 mm Thick End Plate w/ Fixing Flange M3 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Bag | 0Bag |
|
$0.4700 / $0.5650 | Buy Now |
|
Onlinecomponents.com | End plate - with fixing flange M3 - 2.5 mm thick - gray RoHS: Compliant | 0 |
|
$0.5430 / $0.7780 | Buy Now |
DISTI #
869-385
|
TME | End plate, grey Min Qty: 25 | 0 |
|
$0.2600 / $0.3370 | RFQ |