Part Details for 8690 0601000 by Belden Inc
Overview of 8690 0601000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8690 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1787
|
Newark | Unshielded Multipair Cable 3Pr 1000Ft 300V Chrome, Cable Shielding:Unshielded, No. Of Pairs:3 Pair, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 8690 0601000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,572.9600 / $4,926.8200 | Buy Now |
DISTI #
BEL5549-1000-ND
|
DigiKey | MULTI-PAIR 6CON 18AWG CHRM Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.6290 | Buy Now |
DISTI #
566-8690-1000
|
Mouser Electronics | Multi-Conductor Cables 18AWG 3PR UNSHLD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$4,398.1200 | Order Now |
DISTI #
70005818
|
RS | Multiconductor Cable, 3Pr, 18AWG, 16x30, TC, PVC ins, Chrome PVC jkt, AWM, CMG | Belden 8690 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$4,398.1200 | RFQ |
DISTI #
8690.0601000
|
TME | Wire, 3x2x18AWG, unshielded, 300V, 305m, Cu, stranded, chrome Min Qty: 5 | 0 |
|
$7.8200 / $11.9900 | RFQ |