Part Details for 8690750000 by Weidmüller Interface GmbH & Co. KG
Overview of 8690750000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8690750000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8690750000
|
Avnet Americas | Electromechanical Relay 3PDT 16A 230VAC Plug-In - Bulk (Alt: 8690750000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Electromechanical Relay 230VAC 7.5KOhm 16A 3PDT( (48.5mm 38.5mm 35.5mm)) Plug-In General Purpose Relay RoHS: Compliant | 0 |
|
$15.3900 / $21.6000 | Buy Now |