Part Details for 8691-2528-SS-20 by RAF Electronic Hardware
Overview of 8691-2528-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8691-2528-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8482
|
Newark | 1/4Od X 4.00 Lg X 1.430 Ht |Raf Electronic Hardware 8691-2528-SS-20 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.1900 / $55.5500 | Buy Now |
DISTI #
1772-2544-ND
|
DigiKey | HANDLE S STEEL MTG CTR 4" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
14 In Stock |
|
$37.6792 / $50.7200 | Buy Now |
DISTI #
761-8691-2528-SS-20
|
Mouser Electronics | Racks & Rack Cabinet Accessories 1/4OD X 4.00 Lg X 1.430 Ht Folding Handle RoHS: Compliant | 0 |
|
$39.1200 / $50.7000 | Order Now |
DISTI #
71740974
|
RS | Folding Handle, 1/4OD X 4.00 Lg X 1.430 Ht | RAF 8691-2528-SS-20 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$47.8200 / $50.3400 | RFQ |
|
Bisco Industries | 28 |
|
Buy Now | ||
|
Onlinecomponents.com | 5 Factory Stock |
|
$38.9000 / $51.5000 | Buy Now | |
DISTI #
RAF8691-2528-SS-20
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | 5 Factory Stock |
|
$38.9000 / $51.5000 | Buy Now |