Part Details for 8692 by Keystone Electronics Corp
Overview of 8692 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8692ARZ | Analog Devices | DUAL, PRECISION CMOS RAIL-RAIL | |
AD8692ARMZ-R7 | Analog Devices | DUAL, PRECISION CMOS RAIL-RAIL | |
AD8692ARMZ-REEL | Analog Devices | DUAL, PRECISION CMOS RAIL-RAIL |
Price & Stock for 8692
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C8258
|
Newark | Spacer Material:Nylon (Polyamide), Overall Length:3.18Mm, Outer Diameter:9.14Mm, Inner Diameter:6.35Mm, Spacer Type:Round Rohs Compliant: Yes |Keystone 8692 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 524 |
|
$0.1370 / $0.1620 | Buy Now |
DISTI #
36-8692-ND
|
DigiKey | LED HOLDER T1 3/4 NYLON WHITE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3841 In Stock |
|
$0.1122 / $0.3600 | Buy Now |
DISTI #
534-8692
|
Mouser Electronics | Standoffs & Spacers .250 X .125 CLEAR HOLE SPACER NYLON RoHS: Compliant | 2835 |
|
$0.1120 / $0.3000 | Buy Now |
DISTI #
71280401
|
RS | SPACER | Keystone Electronics 8692 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2680 / $0.2980 | RFQ |
|
Future Electronics | 0.375 (9.5) O.D. × 0.25 in I.D. × 0.125 Length Nylon White Spacer RoHS: Compliant pbFree: Yes Min Qty: 386 Package Multiple: 500 Container: Bulk | 386Bulk |
|
$0.1260 / $0.1390 | Buy Now |
|
Bisco Industries | 542 |
|
Buy Now | ||
DISTI #
KEYS8692
|
TME | Spacer sleeve, polyamide, L: 3.2mm, Øout: 9.14mm, Øint: 6.4mm Min Qty: 10 | 0 |
|
$0.1820 / $0.2340 | RFQ |
DISTI #
000000000000033791
|
Sager | Standoffs & Spacers .250 X .125 CLEAR HOLE SPACER NYLON | 0 |
|
Buy Now |