There are no models available for this part yet.
Overview of 86AC2-101 by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9386AC-2B3-33N144.000000 | SiTime | 1 to 220 MHz, AEC-Q100 Ultra-low Jitter Differential XO | |
SiT9386AC-2B3-33E144.000000 | SiTime | 1 to 220 MHz, AEC-Q100 Ultra-low Jitter Differential XO | |
SIT9386AC-2B3-28E200.000000 | SiTime | 1 to 220 MHz, AEC-Q100 Ultra-low Jitter Differential XO |
Price & Stock for 86AC2-101 by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11C9912
|
Newark | Pad Switch, spst, number Of Positions:12,pc Tail Terminal |Grayhill 86AC2-101 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.2800 / $61.5000 | Buy Now | |
DISTI #
86AC2-101-ND
|
DigiKey | SWITCH KEYPAD 12KEY 0.01A 24V Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.6505 | Buy Now | |
DISTI #
86AC2-101
|
Avnet Americas | Keypad 12 Key Terminal Pins 10mA 24VDC 3.43N - Bulk (Alt: 86AC2-101) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$27.6818 / $38.9270 | Buy Now | |
DISTI #
706-86AC2-101
|
Mouser Electronics | Input Devices KEYBOARD,12BTN RoHS: Compliant | 0 |
|
$43.3000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$36.2800 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$48.3800 | Buy Now | ||
Onlinecomponents.com | Keypad 12 Key Terminal Pins 10mA 24VDC 3.43N RoHS: Compliant | 0 |
|
$33.7800 / $92.5100 | Buy Now | ||
DISTI #
000000000000392495
|
Sager | Input Devices KEYBOARD,12BTN Min Qty: 100 | 0 |
|
$38.8700 / $40.6100 | Buy Now |
CAD Models for 86AC2-101 by Grayhill Inc
Part Data Attributes for 86AC2-101 by Grayhill Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Grayhill
|