Part Details for 86V10 by Gustav Klauke GmbH
Overview of 86V10 by Gustav Klauke GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 86V10
86V10 CAD Models
86V10 Part Data Attributes
|
86V10
Gustav Klauke GmbH
Buy Now
Datasheet
|
Compare Parts:
86V10
Gustav Klauke GmbH
Ring Terminal, 50mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GUSTAV KLAUKE GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 50 mm2 |