Part Details for 870-536 by WAGO Innovative Connections
Overview of 870-536 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 870-536
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5816
|
Newark | 3-Conductor, Double-Deck Terminal Block, Green-Yellow Conductor Entry, For Din-Rail 35 X 15 And 35 X 7.5, 2.5 Mm , Cage Clamp , 2,50 Mm , Gray |Wago 870-536 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9800 / $12.2000 | Buy Now |
DISTI #
2946-870-536-ND
|
DigiKey | 3-CONDUCTOR, DOUBLE-DECK TERMINA Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$5.9726 / $10.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$6.4500 | Buy Now |
|
Onlinecomponents.com | 3-conductor, double-deck terminal block - Ground conductor/through terminal block - 2.5 mm² - PE/L - green-yellow conductor entry - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$7.7300 / $11.0700 | Buy Now |
Part Details for 870-536
870-536 CAD Models
870-536 Part Data Attributes
|
870-536
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
870-536
WAGO Innovative Connections
Modular Terminal Block, 24A, 4mm2, 2 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Ways | 3 | |
Rated Current | 24 A | |
Rated Voltage | 500 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |