Part Details for 870-540/281-410 by WAGO Innovative Connections
Overview of 870-540/281-410 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 870-540/281-410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5820
|
Newark | Component Terminal Block, Double-Deck, With Diode 1N4007, Anode, Left Side, For Din-Rail 35 X 15 And 35 X 7.5, 2.5 Mm , Cage Clamp , 2,50 Mm , Gray |Wago 870-540/281-410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7300 / $17.6400 | Buy Now |
DISTI #
2946-870-540/281-410-ND
|
DigiKey | COMPONENT TERMINAL BLOCK, DOUBLE Min Qty: 1 Lead time: 12 Weeks Container: Box |
84 In Stock |
|
$9.3930 / $15.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$10.3400 | Buy Now |
|
Onlinecomponents.com | Component terminal block - double-deck - with diode 1N4007 - anode, left side - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$12.4000 / $16.8700 | Buy Now |
Part Details for 870-540/281-410
870-540/281-410 CAD Models
870-540/281-410 Part Data Attributes
|
870-540/281-410
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
870-540/281-410
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |