Part Details for 870-593/281-434 by WAGO Innovative Connections
Overview of 870-593/281-434 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 870-593/281-434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5845
|
Newark | Component Terminal Block, Triple-Deck, Led (Red), 24 Vdc, For Din-Rail 35 X 15 And 35 X 7.5, 2.5 Mm , Cage Clamp , 2,50 Mm , Gray |Wago 870-593/281-434 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6900 / $21.7500 | Buy Now |
DISTI #
2946-870-593/281-434-ND
|
DigiKey | COMPONENT TERMINAL BLOCK, TRIPLE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$15.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$12.7500 | Buy Now |
|
Onlinecomponents.com | Triple-deck LED terminal block - red LED (PN) - rail-mount - 4-conductor - 5 mm wide - gray RoHS: Compliant | 0 |
|
$15.2900 / $20.8000 | Buy Now |
Part Details for 870-593/281-434
870-593/281-434 CAD Models
870-593/281-434 Part Data Attributes
|
870-593/281-434
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
870-593/281-434
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |