Part Details for 870-901 by WAGO Innovative Connections
Overview of 870-901 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 870-901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5857
|
Newark | Terminal Block, Din Rail, 2 Position, 28-14Awg, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:24A, Rated Voltage:500V Rohs Compliant: Yes |Wago 870-901 (Alternate Part Number: 4044918478250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 358 |
|
$1.8300 / $2.3700 | Buy Now |
DISTI #
2946-870-901-ND
|
DigiKey | 2-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
395 In Stock |
|
$1.1281 / $2.8800 | Buy Now |
DISTI #
V99:2348_22701654
|
Arrow Electronics | Conn Terminal Block 2 POS Clamp T DIN Rail 24A Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 1 |
|
$0.4408 / $0.8180 | Buy Now |
|
Future Electronics | 2-CONDUCTOR THROUGH TERMINAL BLOCK RoHS: Compliant pbFree: Yes Min Qty: 164 Package Multiple: 1 Container: Bag | 0Bag |
|
$1.2600 / $1.4400 | Buy Now |
|
Onlinecomponents.com | 2-conductor through terminal block - 2.5 mm² - side and center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$1.4600 / $2.0900 | Buy Now |
DISTI #
2074782
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 2POS, 14AWG RoHS: Compliant Min Qty: 1 Container: Each | 135 |
|
$1.4319 / $2.0077 | Buy Now |
DISTI #
2074782
|
Farnell | TERMINAL BLOCK, DIN RAIL, 2POS, 14AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 135 |
|
$0.7627 / $0.9656 | Buy Now |
Part Details for 870-901
870-901 CAD Models
870-901 Part Data Attributes:
|
870-901
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
870-901
WAGO Innovative Connections
Modular Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | POLYAMIDE 66 | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 24 A | |
Rated Voltage | 500 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |