Part Details for 870-923 by WAGO Innovative Connections
Overview of 870-923 by WAGO Innovative Connections
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 870-923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5865
|
Newark | End And Intermediate Plate, Rail, Gray, For Use With:Wago Rail Mount Terminal Blocks, Accessory Type:End And Intermediate Plate, Product Range:- Rohs Compliant: Yes |Wago 870-923 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 164 |
|
$0.8320 / $1.0700 | Buy Now |
DISTI #
2946-870-923-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 2 MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
247 In Stock |
|
$0.4989 / $1.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$0.5160 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 2 mm thick - gray RoHS: Compliant |
225 In Stock |
|
$0.6190 / $0.8860 | Buy Now |
DISTI #
58850982
|
Verical | Connector Accessories End and Intermediate Plate Straight Polyamide 6/6 Gray Box RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2007 | Americas - 225 |
|
$1.2306 | Buy Now |
DISTI #
4244596
|
element14 Asia-Pacific | END AND INTERMEDIATE PLATE, RAIL, GREY RoHS: Compliant Min Qty: 10 Container: Each | 430 |
|
$1.3803 / $1.6755 | Buy Now |
DISTI #
3798505
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 164 |
|
$0.7307 / $1.1072 | Buy Now |
DISTI #
3798505
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Each | 164 |
|
$0.8354 / $1.0808 | Buy Now |
DISTI #
4244596
|
Farnell | END AND INTERMEDIATE PLATE, RAIL, GREY RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Each | 430 |
|
$0.5611 / $0.6675 | Buy Now |
|
Master Electronics | End and intermediate plate - 2 mm thick - gray RoHS: Compliant |
225 In Stock |
|
$0.6190 / $0.8860 | Buy Now |