Part Details for 870-924 by WAGO Innovative Connections
Overview of 870-924 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 870-924
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5866
|
Newark | Connector Accessory, 2Mm, Orange, End And Intermediate Plate, Terminal Blocks |Wago 870-924 (Alternate Part Number: 4017332529679 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6990 / $1.2000 | Buy Now |
DISTI #
2946-870-924-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 2 MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
98 In Stock |
|
$0.5439 / $1.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$0.5160 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 2 mm thick - orange RoHS: Compliant |
66 In Stock |
|
$0.6190 / $0.8860 | Buy Now |
|
Master Electronics | End and intermediate plate - 2 mm thick - orange RoHS: Compliant |
66 In Stock |
|
$0.6190 / $0.8860 | Buy Now |