Part Details for 870-948 by WAGO Innovative Connections
Overview of 870-948 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 870-948
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5875
|
Newark | Separator Plate, 1 Mm Thick, Gray |Wago 870-948 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7840 / $1.3500 | Buy Now |
DISTI #
2946-870-948-ND
|
DigiKey | SEPARATOR PLATE, 1 MM THICK, GRA Min Qty: 1 Lead time: 12 Weeks Container: Box |
61 In Stock |
|
$0.6107 / $1.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$0.5800 | Buy Now |
|
Onlinecomponents.com | Separator plate - 1 mm thick - gray RoHS: Compliant |
300 In Stock |
|
$0.6950 / $0.9950 | Buy Now |
DISTI #
60871316
|
Verical | Connector Accessories Separator Plate Straight Polyamide 6/6 Gray Box Min Qty: 75 Package Multiple: 25 Date Code: 2115 | Americas - 300 |
|
$1.2289 / $1.3179 | Buy Now |
|
Master Electronics | Separator plate - 1 mm thick - gray RoHS: Compliant |
300 In Stock |
|
$0.6950 / $0.9950 | Buy Now |