There are no models available for this part yet.
Overview of 87002AG-02LFT by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87002AG-02LFT | Renesas Electronics Corporation | 1:2, Differential-to-LVCMOS/LVTTL Zero Delay Clock Generator | |
87002AG-02LF | Renesas Electronics Corporation | 1:2, Differential-to-LVCMOS/LVTTL Zero Delay Clock Generator | |
2059GI-02LFT | Renesas Electronics Corporation | Clock Multiplier And Jitter Attenuator |
CAD Models for 87002AG-02LFT by Integrated Device Technology Inc
Part Data Attributes for 87002AG-02LFT by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSS0P-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
PGG20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES AT 3.3V SUPPLY
|
Family
|
87002
|
Input Conditioning
|
DIFFERENTIAL
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Logic IC Type
|
PLL BASED CLOCK DRIVER
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
20
|
Number of True Outputs
|
2
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
6.7 ns
|
Propagation Delay (tpd)
|
6.7 ns
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.035 ns
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
2.625 V
|
Supply Voltage-Min (Vsup)
|
2.375 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
fmax-Min
|
15.625 MHz
|
Alternate Parts for 87002AG-02LFT
This table gives cross-reference parts and alternative options found for 87002AG-02LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87002AG-02LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS87002AG-02LFT | PLL Based Clock Driver, 87002 Series, 2 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-153, TSS0P20 | Integrated Device Technology Inc | 87002AG-02LFT vs ICS87002AG-02LFT |
ICS87002AG-02T | PLL Based Clock Driver, 87002 Series, 2 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, PLASTIC, MO-153, TSSOP-20 | Integrated Device Technology Inc | 87002AG-02LFT vs ICS87002AG-02T |
ICS87002AG-02 | PLL Based Clock Driver, 87002 Series, 2 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, PLASTIC, MO-153, TSSOP-20 | Integrated Device Technology Inc | 87002AG-02LFT vs ICS87002AG-02 |
87002AG-02LF | TSSOP-20, Tube | Integrated Device Technology Inc | 87002AG-02LFT vs 87002AG-02LF |
ICS87002AG-02T-LF | PLL Based Clock Driver, 87002 Series, 2 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, PLASTIC, MO-153, TSSOP-20 | Integrated Device Technology Inc | 87002AG-02LFT vs ICS87002AG-02T-LF |
ICS87002AG-02LF | PLL Based Clock Driver, 87002 Series, 2 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-153, TSS0P20 | Integrated Device Technology Inc | 87002AG-02LFT vs ICS87002AG-02LF |
87002AG-02T | Clock Driver, 87002 Series, 2 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, PLASTIC, MO-153, TSSOP-20 | Integrated Device Technology Inc | 87002AG-02LFT vs 87002AG-02T |