Part Details for 87004AGT by Integrated Device Technology Inc
Overview of 87004AGT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 87004AGT
87004AGT CAD Models
87004AGT Part Data Attributes
|
87004AGT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
87004AGT
Integrated Device Technology Inc
PLL Based Clock Driver, 87004 Series, 4 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MO-153, TSSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 87004 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 6.9 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.045 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
fmax-Min | 15.625 MHz |
Alternate Parts for 87004AGT
This table gives cross-reference parts and alternative options found for 87004AGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87004AGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87004AGI | PLL Based Clock Driver, 87004 Series, 4 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MO-153, TSSOP-24 | Integrated Device Technology Inc | 87004AGT vs 87004AGI |
ICS87004AGT | PLL Based Clock Driver, 87004 Series, 4 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MO-153, TSSOP-24 | Integrated Device Technology Inc | 87004AGT vs ICS87004AGT |
ICS87004AGILF | PLL Based Clock Driver, 87004 Series, 4 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 | Integrated Device Technology Inc | 87004AGT vs ICS87004AGILF |
ICS87004AG-03 | Low Skew Clock Driver, 87004 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 87004AGT vs ICS87004AG-03 |
ICS87004AGLFT | PLL Based Clock Driver, 87004 Series, 4 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 | Integrated Device Technology Inc | 87004AGT vs ICS87004AGLFT |
87004AGILF | TSSOP-24, Tube | Integrated Device Technology Inc | 87004AGT vs 87004AGILF |
87004AGLFT | TSSOP-24, Reel | Integrated Device Technology Inc | 87004AGT vs 87004AGLFT |
87004AGILFT | TSSOP-24, Reel | Integrated Device Technology Inc | 87004AGT vs 87004AGILFT |
ICS87004AGIT | PLL Based Clock Driver, 87004 Series, 4 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MO-153, TSSOP-24 | Integrated Device Technology Inc | 87004AGT vs ICS87004AGIT |
ICS87004AG | PLL Based Clock Driver, 87004 Series, 4 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MO-153, TSSOP-24 | Integrated Device Technology Inc | 87004AGT vs ICS87004AG |