-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew,1-to-16 LVCMOS/LVTTL Clock Generator, TQFP250/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87016AYLF
|
Avnet Americas | Low Skew,1-to-16 LVCMOS/LVTTL Clock Generator - Trays (Alt: 87016AYLF) RoHS: Compliant Min Qty: 116 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1488 Partner Stock |
|
$5.4991 / $6.2785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87016AYLF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
87016AYLF
Renesas Electronics Corporation
Low Skew,1-to-16 LVCMOS/LVTTL Clock Generator, TQFP250/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 48 | |
Manufacturer Package Code | PRG48 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |