Part Details for 870289-000 by TE Connectivity
Overview of 870289-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 870289-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC870289-000
|
Heilind Electronics | 55A1122-20-9/96-9 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC870289-000
|
Interstate Connecting Components | 55A1122-20-9/96-9 | 0 |
|
Buy Now | |
DISTI #
870289-000
|
Avnet Asia | High Performance Cable 2Conductors 20AWG 3.38mm Silver Plated Copper White 600VAC (Alt: 870289-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 5 Days | 0 |
|
$19.2621 / $21.7038 | Buy Now |
Part Details for 870289-000
870289-000 CAD Models
870289-000 Part Data Attributes
|
870289-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
870289-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.62 mm2 | |
Diameter | 3.38 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Shielding | YES | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |