Part Details for 8703U1 by Russellstoll
Overview of 8703U1 by Russellstoll
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8703U1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72262960
|
RS | Ever-Lok Midget Receptacle, 20A, 125V, 2Pole 3Wire or 10 Amp, 250V, 2Pole 3Wire | Russellstoll by ABB 8703U1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,277.8700 / $1,419.8800 | RFQ |