Part Details for 87045-2 by TE Connectivity
Overview of 87045-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87045-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B6514
|
Newark | Mod Iv Recp Lp Rohs Compliant: Yes |Amp Te Connectivity 87045-2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.2400 | Buy Now |
DISTI #
3937-87045-2-ND
|
DigiKey | CONN SOCKET 26-30AWG CRIMP GOLD Min Qty: 1 Lead time: 35 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1.2886 / $2.5100 | Buy Now |
DISTI #
87045-2-ND
|
DigiKey | CONN SOCKET 26-30AWG CRIMP GOLD Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1435 | Buy Now |
DISTI #
87045-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 87045-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1092 | Buy Now |
DISTI #
571-87045-2
|
Mouser Electronics | Headers & Wire Housings MOD IV RCPT LP RoHS: Compliant | 585 |
|
$1.1100 / $2.1200 | Buy Now |
DISTI #
72047361
|
RS | Connector, AMPMODU, Mod Iv Recp Lp | TE Connectivity 87045-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5300 / $1.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks Container: Bag | 0Bag |
|
$0.9190 | Buy Now |
DISTI #
AMP87045-2
|
Heilind Electronics | MOD IV RECP LP | Americas - 0 in Stock |
|
$0.9712 / $1.1831 | Buy Now |
|
Onlinecomponents.com | MOD IV RECP LP RoHS: Compliant | 0 |
|
$1.0700 / $1.5600 | Buy Now |
|
Quest Components | 8 |
|
$1.8942 / $2.5256 | Buy Now |
Part Details for 87045-2
87045-2 CAD Models
87045-2 Part Data Attributes
|
87045-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87045-2
TE Connectivity
MOD IV RECP LP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.048 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Cross Section Area | 0.15 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BERYLLIUM COPPER | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |