There are no models available for this part yet.
Overview of 87046-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 87046-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F8390
|
Newark | Contact, Receptacle, 24-20Awg, Crimp, Product Range:Ampmodu Mod Iv Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, For Use With:Mod Iv.v Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 87046-2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now | |
DISTI #
A28319-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP GOLD Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
558 In Stock |
|
$0.8316 / $1.4100 | Buy Now | |
DISTI #
87046-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 87046-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7250 | Buy Now | |
DISTI #
571-87046-2
|
Mouser Electronics | Headers & Wire Housings RETAINING PIN RoHS: Compliant | 690 |
|
$0.7610 / $1.4100 | Buy Now | |
DISTI #
72047182
|
RS | Connector, AMPMODU, Mod Iv Recp Lp | TE Connectivity 87046-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $1.4000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks Container: Bag | 0Bag |
|
$0.7130 | Buy Now | ||
DISTI #
AMP87046-2
|
Heilind Electronics | MOD IV RECP LP | Americas - 7969 in Stock |
|
$0.6024 / $0.7616 | Buy Now | |
Onlinecomponents.com | Socket Contact - AMPMODU Mod IV 1/2 Series - 20 to 24 AWG - Beryllium Copper with 30.0µin (0.76µm) Gold Finish - Crimp Termination - Loose Piece. RoHS: Compliant |
2901 In Stock |
|
$0.5970 / $1.0450 | Buy Now | ||
Quest Components | CONN SOCKET 20-24AWG 30AU CRIMP | 320 |
|
$0.8904 / $2.2260 | Buy Now | ||
DISTI #
87046-2
|
TTI | Headers & Wire Housings RETAINING PIN Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.6080 / $0.7340 | Buy Now |
CAD Models for 87046-2 by TE Connectivity
Part Data Attributes for 87046-2 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
50 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
TERMINATION: GOLD OVER NICKEL
|
Approvals
|
CSA; UL
|
Assembly Item Name
|
CONTACT
|
Cable Types
|
DISCRETE WIRE
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
FEMALE
|
Contact Resistance
|
12 mΩ
|
Cross Section Area
|
0.6 mm2
|
DIN Conformance
|
NO
|
Design Use
|
POWER AND SIGNAL
|
Finish Thickness
|
30
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
BERYLLIUM COPPER
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Current
|
3 A
|
Rated Voltage
|
250 V
|
Rated Voltage(AC)
|
250 V
|
Terminal Type
|
CRIMP
|
Wire Gauge
|
20 AWG
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
24 AWG
|