Part Details for 87046-3 by TE Connectivity
Overview of 87046-3 by TE Connectivity
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87046-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4132
|
Newark | Contact, Receptacle, 24-20Awg, Crimp, Product Range:Ampmodu Mod Iv Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, For Use With:Mod Iv.v Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 87046-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1640 |
|
$0.2580 / $0.7380 | Buy Now |
DISTI #
A3006-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP GOLD Min Qty: 50000 Lead time: 37 Weeks Container: Bulk |
49136 In Stock |
|
$0.3322 | Buy Now |
DISTI #
90F4132
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 90F4132) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1610 Partner Stock |
|
$0.3220 / $0.7380 | Buy Now |
DISTI #
87046-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 87046-3) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3657 | Buy Now |
DISTI #
571-870463
|
Mouser Electronics | Headers & Wire Housings INTERMEDIATE 24-20 RoHS: Compliant | 0 |
|
$0.3770 / $0.4900 | Order Now |
|
Future Electronics | AMPMODU 30 Micro Inches Gold 24-20 AWG Crimp Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 1000 Lead time: 35 Weeks Container: Bag | 0Bag |
|
$0.3200 / $0.3450 | Buy Now |
|
Bisco Industries | 142 |
|
Buy Now | ||
DISTI #
AMP87046-3
|
Heilind Electronics | MOD IV RECP LP | Americas - 2848 in Stock |
|
$0.3251 / $0.4179 | Buy Now |
|
Onlinecomponents.com | Socket Contact - AMPMODU Mod IV 1/2 Series - 20 to 24 AWG - Beryllium Copper with 30.0µin (0.76µm) Gold Finish - Crimp Termination - Loose Piece. RoHS: Compliant |
48787 In Stock |
|
$0.2720 / $0.3260 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ |
Part Details for 87046-3
87046-3 CAD Models
87046-3 Part Data Attributes
|
87046-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87046-3
TE Connectivity
MOD IV RECP LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: GOLD FLASH | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 12 mΩ | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BERYLLIUM COPPER | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |