Part Details for 8705 by Keystone Electronics Corp
Overview of 8705 by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-8705-ND
|
DigiKey | SHOULDER SCREW KNOB SLOTTED 6-32 Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4816 | Buy Now |
DISTI #
534-8705
|
Mouser Electronics | Screws & Fasteners .625 CAPTIVE SCREW RoHS: Compliant | 0 |
|
$2.1800 / $2.9400 | Order Now |
DISTI #
71280872
|
RS | CAPTIVE SCREW | Keystone Electronics 8705 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9300 / $2.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$2.4300 | Buy Now |
|
Bisco Industries | 325 |
|
Buy Now | ||
DISTI #
KEY8705
|
Heilind Electronics | Americas - 7 in Stock |
|
$2.8400 | Buy Now | |
DISTI #
68491592
|
Verical | Screw Captive Round-HD Slot 6-32-THD 0.906in-LG Stainless Steel Min Qty: 6 Package Multiple: 1 | Americas - 300 |
|
$12.8840 | Buy Now |
DISTI #
66766467
|
Verical | Screw Captive Round-HD Slot 6-32-THD 0.906in-LG Stainless Steel Min Qty: 6 Package Multiple: 1 | Americas - 25 |
|
$12.8840 | Buy Now |
DISTI #
KEYS8705
|
TME | Screw, UNC6-32x23.1, Head: knurled,cheese head, slotted, 7.2mm Min Qty: 50 | 0 |
|
$2.3700 / $3.0500 | RFQ |
DISTI #
KEY8705
|
Interstate Connecting Components | 2 |
|
$2.8400 | Buy Now |
Part Details for 8705
8705 CAD Models
8705 Part Data Attributes
|
8705
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8705
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |