Part Details for 870502-10A by Molex
Overview of 870502-10A by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 870502-10A
870502-10A CAD Models
870502-10A Part Data Attributes
|
870502-10A
Molex
Buy Now
Datasheet
|
Compare Parts:
870502-10A
Molex
Modular Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 870502-10A
This table gives cross-reference parts and alternative options found for 870502-10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 870502-10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
870502-G30 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 870502-10A vs 870502-G30 |
39870-0102 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 870502-10A vs 39870-0102 |
39871-0102 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 870502-10A vs 39871-0102 |