-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(87077-2) MOD IV KEYING PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A25829-ND
|
DigiKey | CONN KEY PLUG .100 .600 HOUSING Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
37398 In Stock |
|
$0.1871 / $0.4000 | Buy Now |
DISTI #
87077-2
|
Avnet Americas | Connector Accessories Keying Plug Nylon Natural - Bulk (Alt: 87077-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 72460 |
|
$0.0942 | Buy Now |
DISTI #
50F724
|
Avnet Americas | Connector Accessories Keying Plug Nylon Natural - Bulk (Alt: 50F724) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 11574 Partner Stock |
|
$0.2130 / $0.3020 | Buy Now |
DISTI #
571-870772
|
Mouser Electronics | Headers & Wire Housings KEYING PLUG plugs into housing RoHS: Compliant | 56064 |
|
$0.1370 / $0.3200 | Buy Now |
|
Future Electronics | AMPMODU MOD IV Housing Nylon Keying Plug Accessory RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.1830 / $0.2200 | Buy Now |
DISTI #
AMP87077-2
|
Heilind Electronics | MOD IV KEYING PLUG | Americas - 0 in Stock45000 On Order |
|
$0.2234 / $0.2824 | Buy Now |
|
Onlinecomponents.com | MOD IV KEYING PLUG RoHS: Compliant |
108719 In Stock |
|
$0.1359 / $0.2999 | Buy Now |
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Bristol Electronics | 507 |
|
RFQ | ||
|
Quest Components | 87077-2 | 618 |
|
$0.2983 / $0.5965 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87077-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87077-2
TE Connectivity
(87077-2) MOD IV KEYING PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | KEYING PLUG | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NYLON | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |