There are no models available for this part yet.
Overview of 870CG35800AA2J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 870CG35800AA2J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ6974
|
Newark | 80 470V |Kemet 870CG35800AA2J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4600 / $23.3900 | Buy Now | |
DISTI #
C870CG35800AA2J
|
TTI | Motor Start Capacitors & Motor Run Capacitors 470V 80uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 320 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
$13.9800 / $14.9900 | Buy Now |