There are no models available for this part yet.
Overview of 871-1A-DF-R1-U10-12VDC by Song Chuan Precision Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for 871-1A-DF-R1-U10-12VDC by Song Chuan Precision Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 871 Series 12VDC SPST 35 A Plug in Automotive Relay RoHS: Compliant |
500 In Stock |
|
$2.2000 / $3.9400 | Buy Now | ||
Master Electronics | 871 Series 12VDC SPST 35 A Plug in Automotive Relay RoHS: Compliant |
500 In Stock |
|
$2.2000 / $3.9400 | Buy Now |