-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electromechanical Relay, SPST, 15.96VDC (Coil), 35A (Contact), 14VDC (Contact), Random, DC Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-8711ASR112VDC
|
Mouser Electronics | Automotive Relays SPNO Form 1A 12V Sealed RoHS: Compliant | 4537 |
|
$1.9100 / $3.5500 | Buy Now |
|
Onlinecomponents.com | Automotive Relay - SPST (1 Form A) - 12 VDC Coil - 35 A Contact - 14 VDC Switching - 1.2 W - With Resistor - Socket Mounting. RoHS: Compliant |
4170 In Stock |
|
$1.6200 / $2.8900 | Buy Now |
|
Master Electronics | Automotive Relay - SPST (1 Form A) - 12 VDC Coil - 35 A Contact - 14 VDC Switching - 1.2 W - With Resistor - Socket Mounting. RoHS: Compliant |
4170 In Stock |
|
$1.6200 / $2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
871-1A-S-R1-12VDC
Song Chuan Precision Company
Buy Now
Datasheet
|
Compare Parts:
871-1A-S-R1-12VDC
Song Chuan Precision Company
Electromechanical Relay, SPST, 15.96VDC (Coil), 35A (Contact), 14VDC (Contact), Random, DC Output
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SONG CHUAN PRECISION CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | Song Chuan | |
Body Breadth | 15.5 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 23 mm | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 123 Ω | |
Coil Voltage(DC)-Max | 15.96 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 35 A | |
Contact (DC) Max Rating R Load | 35A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 20000000 Ω | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 23mm x 15.5mm x 25.4mm | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 10 ms | |
Termination Type | QUICK CONNECT |