Part Details for 871-1C-S-D1-24VDC by Song Chuan Precision Company
Overview of 871-1C-S-D1-24VDC by Song Chuan Precision Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 871-1C-S-D1-24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-8711CSD124VDC
|
Mouser Electronics | Automotive Relays SPDT 24V w/ Diode Sealed type washable RoHS: Compliant | 0 |
|
$2.6100 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 483Ohm 35A SPDT(23x15.5x25.4)mm Socket Automotive Relay RoHS: Compliant |
1128 In Stock |
|
$1.5900 / $4.7500 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 483Ohm 35A SPDT(23x15.5x25.4)mm Socket Automotive Relay RoHS: Compliant |
1128 In Stock |
|
$1.5900 / $4.7500 | Buy Now |
Part Details for 871-1C-S-D1-24VDC
871-1C-S-D1-24VDC CAD Models
871-1C-S-D1-24VDC Part Data Attributes
|
871-1C-S-D1-24VDC
Song Chuan Precision Company
Buy Now
Datasheet
|
Compare Parts:
871-1C-S-D1-24VDC
Song Chuan Precision Company
Electromechanical Relay, SPDT, 31.92VDC (Coil), 35A (Contact), 14VDC (Contact), Random, DC Output
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SONG CHUAN PRECISION CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | Song Chuan | |
Body Breadth | 15.5 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 23 mm | |
Coil Operate Voltage(DC) | 14.4 V | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 483 Ω | |
Coil Voltage(DC)-Max | 31.92 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 35 A | |
Contact (DC) Max Rating R Load | 35A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 20000000 Ω | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 23mm x 15.5mm x 25.4mm | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 10 ms | |
Termination Type | QUICK CONNECT |