-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD IV NO-STRIP PLTD SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H8223
|
Newark | Mod Iv No-Strip Pltd Sn Rohs Compliant: Yes |Amp Te Connectivity 87107-6 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2360 | Buy Now |
DISTI #
A25944CT-ND
|
DigiKey | CONN SOCKET CRIMP IDC TIN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13868 In Stock |
|
$0.2017 / $0.4100 | Buy Now |
DISTI #
87107-6
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 87107-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.2033 / $0.2227 | Buy Now |
DISTI #
571-87107-6-CT
|
Mouser Electronics | Headers & Wire Housings MOD IV NO-STRIP PLTD Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.3440 | Order Now |
DISTI #
571-87107-6
|
Mouser Electronics | Headers & Wire Housings MOD IV NO-STRIP PLTD Reel of 10000 RoHS: Compliant | 0 |
|
$0.2200 | Order Now |
DISTI #
571-87107-6-MR
|
Mouser Electronics | Headers & Wire Housings MOD IV NO-STRIP PLTD Reel of 1000 RoHS: Compliant | 0 |
|
$0.2410 / $0.2500 | Order Now |
DISTI #
72048732
|
RS | Connector, AMPMODU, Mod Iv No-Strip Pltd Sn | TE Connectivity 87107-6 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2530 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1899 | Buy Now |
DISTI #
AMP87107-6
|
Heilind Electronics | MOD IV NO-STRIP PLTD SN | Americas - 0 in Stock |
|
$0.2373 / $0.2409 | Buy Now |
|
Onlinecomponents.com | MOD IV NO-STRIP PLTD SN RoHS: Compliant |
2880 In Stock |
|
$0.1469 / $0.2431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87107-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87107-6
TE Connectivity
MOD IV NO-STRIP PLTD SN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 3 A | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.4 mm2 | |
Wire Gauge | 22 AWG |