-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Beryllium Copper
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87107-8-ND
|
DigiKey | CONN SOCKET CRIMP GOLD Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8200 | Buy Now |
DISTI #
87107-8
|
Avnet Americas | MOD IV NO-STRIP STMPD - Bulk (Alt: 87107-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4006 / $0.4821 | Buy Now |
DISTI #
571-87107-8
|
Mouser Electronics | Headers & Wire Housings MOD IV NO-STRIP STMPD RoHS: Compliant | 0 |
|
$0.4560 / $0.9900 | Order Now |
DISTI #
72047035
|
RS | Connector, AMPMODU, Mod Iv No-Strip Stmpd | TE Connectivity 87107-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4360 / $0.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.8080 | Buy Now |
DISTI #
AMP87107-8
|
Heilind Electronics | MOD IV NO-STRIP STMPD | Americas - 0 in Stock |
|
$0.5067 / $0.6405 | Buy Now |
|
Onlinecomponents.com | MOD IV NO-STRIP STMPD RoHS: Compliant | 0 |
|
$0.4447 / $0.6685 | Buy Now |
DISTI #
AMP87107-8
|
Interstate Connecting Components | MOD IV NO-STRIP STMPD | 0 |
|
$0.5067 / $0.6405 | Buy Now |
|
Master Electronics | MOD IV NO-STRIP STMPD RoHS: Compliant | 0 |
|
$0.4447 / $0.6685 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87107-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87107-8
TE Connectivity
Connector Accessory, Beryllium Copper
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.4 mm2 | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
Material | BERYLLIUM COPPER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |