-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOCKING CLIP CONT ASSY .025 SQ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A26954CT-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP GOLD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3580 In Stock |
|
$0.2663 / $0.5500 | Buy Now |
DISTI #
571-871241
|
Mouser Electronics | Headers & Wire Housings CONN SOCKET 26-22AWG Reel of 7000 RoHS: Compliant | 7000 |
|
$0.2800 / $0.3120 | Buy Now |
DISTI #
571-871241-MR
|
Mouser Electronics | Headers & Wire Housings CONN SOCKET 26-22AWG Reel of 1000 RoHS: Compliant | 11000 |
|
$0.3360 | Buy Now |
DISTI #
571-871241-CT
|
Mouser Electronics | Headers & Wire Housings CONN SOCKET 26-22AWG Cut Strip of 100 RoHS: Compliant | 1900 |
|
$0.4490 | Buy Now |
|
Future Electronics | AMPMODU Series 26-22 AWG Gold Flash Nickel Locking Clip Socket Crimp Connector RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 7000 Container: Reel | 0Reel |
|
$0.2750 | Buy Now |
DISTI #
AMP87124-1.P
|
Heilind Electronics | LOCKING CLIP CONT ASSY .025 SQ | Americas - 600 in Stock |
|
$0.4134 / $0.5226 | Buy Now |
DISTI #
AMP87124-1
|
Heilind Electronics | LOCKING CLIP CONT ASSY .025 SQ | Americas - 0 in Stock21000 On Order |
|
$0.3133 / $0.3180 | Buy Now |
|
Onlinecomponents.com | LOCKING CLIP CONT ASSY .025 SQ RoHS: Compliant |
41701 In Stock |
|
$0.2566 / $0.2798 | Buy Now |
|
Quest Components | Connector Contact, Socket, Crimp Terminal | 2560 |
|
$0.5450 / $1.8165 | Buy Now |
DISTI #
87124-1
|
TTI | Headers & Wire Housings CONN SOCKET 26-22AWG Reel of 7000 RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel |
Americas - 21000 In Stock |
|
$0.2630 / $0.2820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87124-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87124-1
TE Connectivity
LOCKING CLIP CONT ASSY .025 SQ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: GOLD FLASH OVER NICKEL | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.062 inch | |
Cable Entry-Min | 0.038 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 12 mΩ | |
Contact Style | SQUARE PIN | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |