87160-1
Description: 05 MODI HDR SRST .156CL

Overview of 87160-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
95687-160HLF Amphenol Communications Solutions BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 60 Positions, 2.54 mm Pitch, Vertical, 9.14 mm (0.36in) Mating, 9.14 mm (0.36in) Tail.
10130787-160010ALF Amphenol Communications Solutions HPCE STD VT Receptacle 16P10S
10130787-160016ALF Amphenol Communications Solutions HPCE STD VT Receptacle 16P16S

Price & Stock for 87160-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 16H8607
Newark 05 Modi Hdr Srst .156Cl Rohs Compliant: No |Amp Te Connectivity 87160-1 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.4400
  • 2,500 $1.3900
$1.3900 / $1.4400 Buy Now
DISTI # A114567-ND
DigiKey CONN HEADER VERT 5POS 3.96MM Min Qty: 1250 Lead time: 28 Weeks Container: Bulk Temporarily Out of Stock
  • 1,250 $1.5185
$1.5185 Buy Now
DISTI # 3937-87160-1-ND
DigiKey CONN HEADER VERT 5POS 3.96MM Min Qty: 1250 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
DISTI # 87160-1
Avnet Americas Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 87160-1) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 1,250 $1.2529
$1.2529 Buy Now
DISTI # 571-87160-1
Mouser Electronics Headers & Wire Housings 05 MODI HDR SRRA .156CL RoHS: Not Compliant 1097
  • 1 $2.6300
  • 10 $2.3900
  • 100 $2.1000
  • 250 $1.8400
  • 500 $1.7900
  • 1,000 $1.4600
  • 2,500 $1.4200
  • 5,000 $1.4100
$1.4100 / $2.6300 Buy Now
DISTI # 72047951
RS Connector, AMPMODU, 05 Modi Hdr Srst .156Cl | TE Connectivity 87160-1 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Container: Bulk 0
  • 1,250 $1.8700
  • 2,500 $1.8400
$1.8400 / $1.8700 RFQ
DISTI # AMP87160-1
Heilind Electronics 05 MODI HDR SRST .156CL Americas - 0 in Stock
  • 1,250 $1.5584
  • 4,875 $1.5354
$1.5354 / $1.5584 Buy Now
Onlinecomponents.com 05 MODI HDR SRST .156CL 0
  • 313 $2.7100
  • 625 $1.6700
  • 938 $1.3200
  • 1,250 $1.3000
$1.3000 / $2.7100 Buy Now
Quest Components 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 48
  • 1 $2.4750
  • 12 $1.9800
  • 39 $1.4850
$1.4850 / $2.4750 Buy Now
DISTI # AMP87160-1
Interstate Connecting Components 05 MODI HDR SRST .156CL 0
  • 1,250 $1.5584
  • 4,875 $1.5354
$1.5354 / $1.5584 Buy Now
DISTI # 000000000000856592
Sager Headers & Wire Housings 05 MODI HDR SRRA .156CL Min Qty: 125 0
  • 125 $1.7400
$1.7400 Buy Now
Master Electronics 05 MODI HDR SRST .156CL 0
  • 313 $2.7100
  • 625 $1.6700
  • 938 $1.3200
  • 1,250 $1.3000
$1.3000 / $2.7100 Buy Now

CAD Models for 87160-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 87160-1 by TE Connectivity

87160-1
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
21 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU, POLARIZED
Body Breadth
0.25 inch
Body Depth
0.125 inch
Body Length
0.735 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
12 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
1200VAC V
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e0
MIL Conformance
NO
Mains Connector Rating
5A
Mating Contact Pitch
0.156 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
200u inch
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Reference Standard
CSA, LR, U
Terminal Length
0.125 inch
Terminal Pitch
3.96 mm
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. 87160-1
    TE Connectivity
    05 MODI HDR SRST .156CL
    VS

Alternate Parts for 87160-1

This table gives cross-reference parts and alternative options found for 87160-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87160-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3-647609-5 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 87160-1 vs 3-647609-5
3-647296-5 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 87160-1 vs 3-647296-5
3-647117-5 Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 87160-1 vs 3-647117-5
3-647628-5 Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 87160-1 vs 3-647628-5
3-647008-5 Board Connector, 5 Contact(s), 1 Row(s), Male, IDC Terminal, Red Insulator, Plug TE Connectivity 87160-1 vs 3-647008-5
3-641124-5 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator TE Connectivity 87160-1 vs 3-641124-5
2-917500-5 2.5 MIS 5P ASSY BLACK TE Connectivity 87160-1 vs 2-917500-5
3-644346-4 06P MTA100 HDR W/O#3 TE Connectivity 87160-1 vs 3-644346-4
3-647629-5 Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 87160-1 vs 3-647629-5
3-641125-5 Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator TE Connectivity 87160-1 vs 3-641125-5

Related Parts for 87160-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87160-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87160-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 87160-1 would you like to use for your alert(s)?
  • Please alert me when 87160-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 87160-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87160-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 87160-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87160-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87160-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: