Part Details for 87160-6 by Beau Tech
Overview of 87160-6 by Beau Tech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95687-160HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 60 Positions, 2.54 mm Pitch, Vertical, 9.14 mm (0.36in) Mating, 9.14 mm (0.36in) Tail. | |
10130787-160010ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 16P10S | |
10130787-160016ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 16P16S |
Price & Stock for 87160-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.156 Pitch, PC Tail Terminal | 160 |
|
$0.7500 / $2.5000 | Buy Now |