There are no models available for this part yet.
Overview of 87160-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95687-160HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 60 Positions, 2.54 mm Pitch, Vertical, 9.14 mm (0.36in) Mating, 9.14 mm (0.36in) Tail. | |
10130787-160010ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 16P10S | |
10130787-160016ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 16P16S |
Price & Stock for 87160-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16H8610
|
Newark | 04 Modi Hdr Srst .156Cl Rohs Compliant: No |Amp Te Connectivity 87160-6 RoHS: Not Compliant Min Qty: 2520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now | |
DISTI #
A114568-ND
|
DigiKey | CONN HEADER VERT 4POS 3.96MM Min Qty: 2520 Lead time: 28 Weeks Container: Bulk |
387 In Stock |
|
$1.1726 | Buy Now | |
DISTI #
87160-6
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 87160-6) RoHS: Not Compliant Min Qty: 2520 Package Multiple: 252 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0270 | Buy Now | |
DISTI #
571-87160-6
|
Mouser Electronics | Headers & Wire Housings 04 MODI HDR SRST 0.156CL RoHS: Not Compliant | 0 |
|
$1.1700 | Order Now | |
DISTI #
72050870
|
RS | Connector, AMPMODU, 04 Modi Hdr Srst .156Cl | TE Connectivity 87160-6 RoHS: Not Compliant Min Qty: 2520 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4600 / $1.5200 | RFQ | |
DISTI #
AMP87160-6
|
Heilind Electronics | 04 MODI HDR SRST .156CL | Americas - 0 in Stock |
|
$1.2586 / $1.2774 | Buy Now | |
Onlinecomponents.com | 04 MODI HDR SRST .156CL | 0 |
|
$1.0600 / $2.2300 | Buy Now | ||
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.156 Pitch, PC Tail Terminal | 70 |
|
$1.1925 / $1.9875 | Buy Now | ||
DISTI #
AMP87160-6
|
Interstate Connecting Components | 04 MODI HDR SRST .156CL | 0 |
|
$1.2586 / $1.2774 | Buy Now | |
DISTI #
000000000000856595
|
Sager | Headers & Wire Housings 04 MODI HDR SRST 0.156CL Min Qty: 2520 | 0 |
|
$1.1900 | Buy Now |
CAD Models for 87160-6 by TE Connectivity
Part Data Attributes for 87160-6 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
AMPMODU, POLARIZED
|
Body Breadth
|
0.25 inch
|
Body Depth
|
0.125 inch
|
Body Length
|
0.579 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
12 mΩ
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1200VAC V
|
EMI Shielded
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mating Contact Pitch
|
0.156 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Panel Mount
|
NO
|
Plating Thickness
|
200u inch
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
CSA, LR, U
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
3.96 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 87160-6
This table gives cross-reference parts and alternative options found for 87160-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87160-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641213-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 87160-6 vs 3-641213-4 |
3-647629-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 87160-6 vs 3-647629-4 |
3-647017-4 | (3-647017-4) 04P MTA100 PSTD CONN ASSY LF | TE Connectivity | 87160-6 vs 3-647017-4 |
2-644487-4 | (2-644487-4) 04P MTA100 SHRD HDR ASSY 30AU | TE Connectivity | 87160-6 vs 2-644487-4 |
644518-4 | 04P MTA100 HDR ASSY FL STR SN | TE Connectivity | 87160-6 vs 644518-4 |
3-647628-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 87160-6 vs 3-647628-4 |
3-647075-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 87160-6 vs 3-647075-4 |
3-647010-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, IDC Terminal, Blue Insulator, Plug | TE Connectivity | 87160-6 vs 3-647010-4 |
3-641124-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 87160-6 vs 3-641124-4 |
3-1744400-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 87160-6 vs 3-1744400-4 |