Part Details for 8716030 by Lapp Group
Overview of 8716030 by Lapp Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 8716030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2320-8716030-DS-ND
|
DigiKey | CABLE 3COND 16AWG BLACK FEET Min Qty: 1 Lead time: 13 Weeks Container: Digi-Spool®, Continuous Spool |
1457 In Stock |
|
$1.7327 / $2.4000 | Buy Now |
DISTI #
2320-8716030-25-ND
|
DigiKey | CABLE 3COND 16AWG BLACK 1=25' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.5238 / $50.6100 | Buy Now |
DISTI #
2320-8716030-10-ND
|
DigiKey | CABLE 3COND 16AWG BLACK 1=10' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5870 / $23.0400 | Buy Now |
DISTI #
2320-8716030-100-ND
|
DigiKey | CABLE 3COND 16AWG BLACK 100' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.3852 / $183.4000 | Buy Now |
DISTI #
2320-8716030-50-ND
|
DigiKey | CABLE 3COND 16AWG BLACK 50' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.8481 / $103.5500 | Buy Now |
DISTI #
71597939
|
RS | OLFLEX ChainTM Cont.Flex Control Cable, 16Awg/3c, Poly, Black | Lapp Group 8716030 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$224.6700 / $246.8900 | RFQ |
Part Details for 8716030
8716030 CAD Models
8716030 Part Data Attributes
|
8716030
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
8716030
Lapp Group
Wire And Cable, 3 Conductor(s), 600V, Power And Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | IN POWER CHAINS OR MOVING MACHINE PARTS | |
Approvals | CE; CSA; CUL; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
Diameter | 8.6 mm | |
Insulator Material | PVC NYLON | |
Jacket Material | THERMOPLASTIC POLYMER | |
Number of Conductors | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire and Cable Name | POWER AND CONTROL CABLE |