-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOCKING CLIP ASSY .025 SQ LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A26954-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP GOLD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
69035 In Stock |
|
$0.5067 / $0.6800 | Buy Now |
DISTI #
87165-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 87165-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 72390 |
|
$0.5027 / $0.5675 | Buy Now |
DISTI #
93F7006
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 93F7006) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 787 Partner Stock |
|
$0.7220 / $1.0100 | Buy Now |
DISTI #
571-871651
|
Mouser Electronics | Headers & Wire Housings CONN SOCKET 26-22AWG 30AU CRIMP RoHS: Compliant | 39344 |
|
$0.4940 / $0.6800 | Buy Now |
|
Future Electronics | AMPMODU 26-22 AWG Phosphor Bronze Machine Applied Locking Clip Contact RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.5050 / $0.5450 | Buy Now |
DISTI #
AMP87165-1
|
Heilind Electronics | LOCKING CLIP ASSY .025 SQ LP | Americas - 7556 in Stock |
|
$0.6050 / $0.7649 | Buy Now |
|
Onlinecomponents.com | Contact - AMPMODU Series - Pin - Crimp - 22 AWG - Gold Plated Contacts - AMPMODU Machine Applied. RoHS: Compliant |
66849 In Stock |
|
$0.5390 / $0.7980 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | CONNECTOR CONTACT,SKT,CRIMP TERMINAL | 100 |
|
$0.4968 / $0.8280 | Buy Now |
|
Quest Components | CONNECTOR CONTACT,SKT,CRIMP TERMINAL | 45 |
|
$0.4968 / $0.8280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87165-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87165-1
TE Connectivity
LOCKING CLIP ASSY .025 SQ LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: GOLD FLASH OVER NICKEL | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.062 inch | |
Cable Entry-Min | 0.038 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Resistance | 12 mΩ | |
Contact Style | SQUARE PIN | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |