-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOCKING CLIP ASSY .025 SQ LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F749
|
Newark | Contact, Contact Plating:Tin, Contact Material:Phosphor Bronze, Contact Gender:Socket, Leaded Process Compatible:No, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 87165-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5240 / $0.5850 | Buy Now |
DISTI #
A26956-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
747 In Stock |
|
$0.4930 / $0.8600 | Buy Now |
DISTI #
87165-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 87165-2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Bulk | 6000 Factory Stock |
|
$0.4451 / $0.5025 | Buy Now |
DISTI #
571-87165-2
|
Mouser Electronics | Headers & Wire Housings SOCKET 26-22 AWG TIN RoHS: Not Compliant | 716 |
|
$0.4870 / $0.8300 | Buy Now |
|
Future Electronics | 26 to 22 AWG AMPMODU Machine Applied Locking Clip Assembly RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$0.4500 / $0.4850 | Buy Now |
DISTI #
AMP87165-2
|
Heilind Electronics | LOCKING CLIP ASSY .025 SQ LP | Americas - 0 in Stock |
|
$0.5437 / $0.5687 | Buy Now |
|
Onlinecomponents.com | LOCKING CLIP ASSY .025 SQ LP |
22 In Stock 6000 Factory Stock |
|
$0.4878 / $1.1020 | Buy Now |
|
Bristol Electronics | 145 |
|
RFQ | ||
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | CONNECTOR CONTACT, SOCKET, 22-26 AWG, TIN, CRIMP | 116 |
|
$0.5775 / $1.1550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87165-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87165-2
TE Connectivity
LOCKING CLIP ASSY .025 SQ LP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN LEAD OVER NICKEL | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.062 inch | |
Cable Entry-Min | 0.038 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Resistance | 12 mΩ | |
Contact Style | SQUARE PIN | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |