-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOCKING CLIP ASSY .025 SQ LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H8244
|
Newark | Locking Clip Assy .025 Sq Lp Rohs Compliant: Yes |Amp Te Connectivity 87165-3 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9120 | Buy Now |
DISTI #
87165-3-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP GOLD Min Qty: 5000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8607 | Buy Now |
DISTI #
3937-87165-3-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP GOLD Min Qty: 5000 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
87165-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 87165-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7866 | Buy Now |
DISTI #
571-87165-3
|
Mouser Electronics | Headers & Wire Housings LOCKING CLIP ASSY .025 SQ LP RoHS: Compliant | 0 |
|
$0.8430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$0.7720 | Buy Now |
DISTI #
AMP87165-3
|
Heilind Electronics | LOCKING CLIP ASSY .025 SQ LP | Americas - 0 in Stock |
|
$0.9640 / $0.9784 | Buy Now |
|
Onlinecomponents.com | LOCKING CLIP ASSY .025 SQ LP RoHS: Compliant |
8 In Stock |
|
$0.9060 / $1.7100 | Buy Now |
DISTI #
AMP87165-3
|
Interstate Connecting Components | LOCKING CLIP ASSY .025 SQ LP | 0 |
|
$0.9640 / $0.9784 | Buy Now |
DISTI #
000000000000856598
|
Sager | Headers & Wire Housings LOCKING CLIP ASSY .025 SQ LP Min Qty: 1000 | 0 |
|
$1.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87165-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87165-3
TE Connectivity
LOCKING CLIP ASSY .025 SQ LP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.062 inch | |
Cable Entry-Min | 0.038 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |