Part Details for 8718 060500 by Belden Inc
Overview of 8718 060500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87185-111HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 11 Positions, 2.54 mm Pitch, Vertical, 26.49 mm (1.043in) Mating, 2.41 mm (0.095in) Tail. | |
87185-118HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 18 Positions, 2.54 mm Pitch, Vertical, 26.49 mm (1.043in) Mating, 2.41 mm (0.095in) Tail. | |
87185-425HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 25 Positions, 2.54 mm Pitch, Vertical, 26.49 mm (1.043in) Mating, 2.41 mm (0.095in) Tail. |
Price & Stock for 8718 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6138
|
Newark | Shielded Multiconductor Cable, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome, Voltage Rating:600V Rohs Compliant: Yes |Belden 8718 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 2500 |
|
$3,497.3400 / $3,767.9700 | Buy Now |
DISTI #
BEL5556-500-ND
|
DigiKey | CABLE 2CON 12AWG CHROM SHLD 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
33 In Stock |
|
$2,713.9967 / $2,946.1300 | Buy Now |
DISTI #
566-8718-500-06
|
Mouser Electronics | Multi-Conductor Cables 12AWG 1PR SHIELD 500ft SPOOL CHROME RoHS: Compliant | 0 |
|
$3,518.1000 | Order Now |
DISTI #
70004877
|
RS | Multiconductor Cable, 1Pr/12AWG, 19x25, TC, PE ins, Foil, Chrome PVC | Belden 8718 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 1 |
|
$3,658.8200 | Buy Now |