Part Details for 8723 060U500 by Belden Inc
Overview of 8723 060U500 by Belden Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8723 060U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5311
|
Newark | Shielded Multipair Cable, 2Pair, 22Awg. 500Ft, 300V, Chrome, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.325Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chromerohs Compliant: Yes |Belden 8723 060U500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 5 |
|
$730.7200 / $787.2600 | Buy Now |
DISTI #
8723060U500-ND
|
DigiKey | MULTI-PAIR 4CON 22AWG CHROME Min Qty: 500 Lead time: 6 Weeks Container: Spool |
5000 In Stock |
|
$1.1685 / $1.3794 | Buy Now |
DISTI #
566-8723-U500-60
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2PR SHIELD 500ft BOX CHROME RoHS: Compliant | 2 |
|
$693.9200 | Buy Now |
DISTI #
70004963
|
RS | Multiconductor Cable, 2Pr/22AWG, 7x30, TC, PP ins, Foil, Chrome PVC, 8723 Series | Belden 8723 060U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Box | 16 |
|
$716.8300 | Buy Now |
DISTI #
1248303
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 4 |
|
$774.0764 / $1,024.6236 | Buy Now |
DISTI #
1182081
|
element14 Asia-Pacific | SHIELDED CABLE, 2PAIR, 22AWG, 152M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$402.1340 / $404.0566 | Buy Now |
DISTI #
1248303
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Reel | 5 |
|
$708.3648 / $765.9199 | Buy Now |
DISTI #
1182081
|
Farnell | SHIELDED CABLE, 2PAIR, 22AWG, 152M RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$264.7862 / $302.6163 | Buy Now |
|
Neutron USA | Multi-Paired Cables 22AWG 2PR SHIELD 500ft BOX CHROME | 0 |
|
$1,261.0000 | Buy Now |