Part Details for 87278-2 by TE Connectivity
Overview of 87278-2 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 87278-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4383
|
Newark | Headers&wire Housings Locking Clip Assy 31X62 Lp |Amp Te Connectivity 87278-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 | Buy Now |
DISTI #
52F5158
|
Newark | Locking Clip Assy 31X62 Lp Rohs Compliant: Yes |Amp Te Connectivity 87278-2 RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8680 | Buy Now |
DISTI #
87278-2-ND
|
DigiKey | CONN SOCKET 18-22AWG CRIMP GOLD Min Qty: 1 Lead time: 57 Weeks Container: Bulk |
1699 In Stock |
|
$0.9572 / $1.5900 | Buy Now |
DISTI #
87278-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 87278-2) RoHS: Compliant Min Qty: 25000 Package Multiple: 1000 Lead time: 57 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8148 | Buy Now |
DISTI #
571-87278-2
|
Mouser Electronics | Headers & Wire Housings LOCKING CLIP ASSY 31X62 LP RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
|
Future Electronics | Contact Socket, Locking Clip Assembly 31X62 LP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.8400 / $0.8750 | Buy Now |
DISTI #
AMP87278-2
|
Heilind Electronics | LOCKING CLIP ASSY 31X62 LP | Americas - 0 in Stock |
|
$0.9589 | Buy Now |
|
Onlinecomponents.com | LOCKING CLIP ASSY 31X62 LP RoHS: Compliant |
7084 Partner Stock |
|
$0.8930 / $1.3450 | Buy Now |
|
Quest Components | WIRE TERMINAL | 299 |
|
$2.1738 / $3.5250 | Buy Now |
DISTI #
87278-2
|
TTI | Headers & Wire Housings LOCKING CLIP ASSY 31X62 LP Min Qty: 25000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.8400 | Buy Now |
Part Details for 87278-2
87278-2 CAD Models
87278-2 Part Data Attributes
|
87278-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87278-2
TE Connectivity
LOCKING CLIP ASSY 31X62 LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: GOLD FLASH OVER NICKEL | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 12 mΩ | |
Cross Section Area | 0.9 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |