There are no models available for this part yet.
Overview of 8728 0601000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80601000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - GREY | |
RJSGE4887281 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, Four Port, Stacked, 2x2, Shield With Top and Side EMI Tabs, With LEDs, Press-fit Contacts | |
RJE4W4887281 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked 2x2, Shield, With LEDs |
Price & Stock for 8728 0601000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87K1793
|
Newark | Shielded Multipair Cable 2Pr 1000Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 8728 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,071.7800 / $2,232.1000 | Buy Now | |
DISTI #
42AC1349
|
Newark | Shld Cable, 2 Pair, 22Awg, 305M, Cable Shielding:Screened, No. Of Pairs:2 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Colour:Chrome, No. Of Max Strands X Strand Rohs Compliant: Yes |Belden 8728 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 305 Date Code: 0 Container: SPOOL | 0 |
|
$1,108.7100 / $1,272.4100 | Buy Now | |
DISTI #
BEL10235-ND
|
DigiKey | 2 #22 SHPR PP PVC Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.8558 | Buy Now | |
DISTI #
566-8728-1000-60
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2PR SHIELD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$2,039.7800 | Order Now | |
DISTI #
71937782
|
RS | Audio Cable, 2Pr/22 Awg 7x30 TC, Beldfoil shield, CM, Chrome PVC | Belden 8728 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,060.1800 | RFQ |