Part Details for 8728 060U500 by Belden Inc
Overview of 8728 060U500 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSGE4887281 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, Four Port, Stacked, 2x2, Shield With Top and Side EMI Tabs, With LEDs, Press-fit Contacts | |
RJE4W4887281 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked 2x2, Shield, With LEDs |
Price & Stock for 8728 060U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5662
|
Newark | Shielded Multipair Cable 2Pr 500Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 8728 060U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,035.8900 / $1,116.0500 | Buy Now |
DISTI #
BEL10238-ND
|
DigiKey | 2 #22 SHPR PP PVC Min Qty: 500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.9555 | Buy Now |
DISTI #
566-8728-U500-60
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2PR SHIELD 500ft BOX CHROME RoHS: Compliant | 0 |
|
$1,003.2700 | Order Now |
DISTI #
71377858
|
RS | Audio Cable, 22Awg/2Pr TC, Shielded, Chrome | Belden 8728 060U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,013.3000 | RFQ |
|
Quest Components | 40 |
|
$2.7936 / $4.1904 | Buy Now |