There are no models available for this part yet.
Overview of 8728450000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8728450000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21M3630
|
Newark | Ztr 2.5/3An/O.tnhe |Weidmuller 8728450000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $7.2200 | Buy Now | |
DISTI #
8728450000-ND
|
DigiKey | CONN TERM BLK DISCONN 12-30AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
100 In Stock |
|
$3.3294 / $5.8500 | Buy Now | |
DISTI #
8728450000
|
Avnet Americas | Conn Disconnect Terminal Blocks 3 POS ST 20A - Bulk (Alt: 8728450000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$3.4278 / $3.9488 | Buy Now | |
DISTI #
470-8728450000
|
Mouser Electronics | Terminal Block Tools & Accessories ZTR 2.5/3AN/O.TNHE | 60 |
|
$3.3200 / $5.8500 | Buy Now | |
Onlinecomponents.com | Conn Disconnect Terminal Block 3 POS ST T DIN Rail 20A RoHS: Compliant | 0 |
|
$3.5000 / $4.3600 | Buy Now |
CAD Models for 8728450000 by Weidmüller Interface GmbH & Co. KG
Related Parts for 8728450000
-
1778586Terminals and Terminal Blocks
-
DF50A-2S-1CHeaders and Edge Type Connectors
-
CDR31BP560BJWRFixed Capacitors
-
DF57H-2S-1.2C(08)Power Connectors
-
STM32F439BIT6Microcontrollers
-
G125Other Analog ICs
-
LMS3655NQRNLTQ1Switching Regulator or Controllers
-
TS522IDTOperational Amplifiers
-
M2S025TS-1FGG484Field Programmable Gate Arrays