Part Details for 87304C by Keysight Technologies
Overview of 87304C by Keysight Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 87304C
87304C CAD Models
87304C Part Data Attributes
|
87304C
Keysight Technologies
Buy Now
Datasheet
|
Compare Parts:
87304C
Keysight Technologies
Splitter, 2000MHz Min, 26500MHz Max, 1.4dB Insertion Loss-Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSIGHT TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | 3.5 MM-F; SMA | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 1.4 dB | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.6 |