-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew, 1-to-5, Differential-to-3.3V LVPECL/ECL Fanout Buffer, TQFP250/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8735BYI-01LF
|
Avnet Americas | PLL Clock Generator Single 31.25MHz to 700MHz 32-Pin LQFP EP Tray - Trays (Alt: 8735BYI-01LF) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 6059 Partner Stock |
|
$10.7315 / $12.2525 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8735BYI-01LF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8735BYI-01LF
Renesas Electronics Corporation
Low Skew, 1-to-5, Differential-to-3.3V LVPECL/ECL Fanout Buffer, TQFP250/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 32 | |
Manufacturer Package Code | PRG32 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |