Part Details for 87396-8051 by Molex
Overview of 87396-8051 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 87396-8051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8578
|
Newark | Contact, Socket, 28-22Awg, Crimp Rohs Compliant: Yes |Molex 87396-8051 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.1470 / $0.1510 | Buy Now |
DISTI #
26AK4667
|
Newark | Contact, Socket, 28-22Awg, Crimp Rohs Compliant: Yes |Molex 87396-8051 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2220 / $0.3410 | Buy Now |
DISTI #
72AC9906
|
Newark | Terminals Mgrid Term 0.38Lf Loose Piece Rohs Compliant: Yes |Molex 87396-8051 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1190 | Buy Now |
DISTI #
538-87396-8051
|
Mouser Electronics | Headers & Wire Housings 2mm MGrid Crimp Term 0.38AuLF RoHS: Compliant | 60000 |
|
$0.0900 / $0.0920 | Buy Now |
DISTI #
538-87396-8051-LP
|
Mouser Electronics | Headers & Wire Housings MGrid TERM 0.38LF LOOSE PIECE RoHS: Compliant | 6358 |
|
$0.1850 / $0.2500 | Buy Now |
DISTI #
538-87396-8051-CT
|
Mouser Electronics | Headers & Wire Housings MGrid TERM 0.38LF STRIP OF 100 RoHS: Compliant | 4000 |
|
$0.1530 | Buy Now |
DISTI #
538-87396-8051-MR
|
Mouser Electronics | Headers & Wire Housings MGrid TERM 0.38LF REEL OF 1000 RoHS: Compliant | 0 |
|
$0.1060 / $0.1090 | Order Now |
|
Onlinecomponents.com | Milli-Grid Crimp Terminal - Chain - 22-28 AWG - 0.38µm Select Gold - Lead free. RoHS: Compliant | 0 |
|
$0.0600 / $0.0800 | Buy Now |
DISTI #
3865509
|
element14 Asia-Pacific | CONTACT, SOCKET, 28-22AWG, CRIMP RoHS: Compliant Min Qty: 10000 Container: Reel | 20000 |
|
$0.1196 | Buy Now |
DISTI #
3911909
|
element14 Asia-Pacific | CONTACT, SOCKET, 28-22AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1233 / $0.3085 | Buy Now |